Helios Preisser 0512204 Straightedge 0.15m Precision Measurement Tool

MPN
0512204
EAN-13
4029713213978
Order Code
12-0195
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Helios Preisser straightedge, model number 0512204, measures 0.15 metres and provides precise measurement capabilities. Manufactured by Helios Preisser, it is known for its durability and accuracy. This tool is typically used in drafting and engineering to ensure straight and accurate lines.
Type Straightedge
Length 150mm
Accuracy 00
Calibrated to Manufacturer's standards (no certificate)
Cross Section 25 x 5mm
Material (details) Stainless steel
Max. reading range 0.15m
Weight 110g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot