HELIOS PREISSER 0396443 Carpenters Square 600x280mm 90° Angle Tests

MPN
0396443
EAN-13
4029713026653
Order Code
12-0183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 17/11/2026

Helios Preisser manufactures the carpenter's square model 0396443, measuring 600 x 280 mm and featuring a precise 90° angle. This tool is ideal for ensuring right angles in woodworking and carpentry tasks. It is commonly used for marking and checking joints and edges during construction projects.
Type Carpenter's square
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 35 x 1.75 mm
Material Spring steel
Material properties zinc plated
Side A 600mm
Side B 280mm
Weight 410g

Reviews

Be the first to submit a review

Trustpilot