HELIOS PREISSER 0396436 Bevel Gauge 500mm For Angle Transfer

MPN
0396436
EAN-13
4029713026646
Order Code
12-0181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 08/10/2026

The Helios Preisser bevel gauge 0396436, measuring 500 mm, is a precision tool used for measuring and transferring angles. Renowned for its accuracy, it is ideal for carpentry, metalworking, and other detailed craftsmanship applications. The robust design ensures reliable performance in both professional and DIY settings.
Type Bevel gauge
Length 500mm
Material Steel
Calibrated to Manufacturer's standards (no certificate)
Cross Section 25 x 5 mm
Side A 500mm
Weight 800g

Reviews

Be the first to submit a review

Trustpilot