HELIOS PREISSER 0396433 Bevel Gauge 250mm for Angle Transfer

MPN
0396433
EAN-13
4029713026615
Order Code
12-0177
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £16.22 £13.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Helios Preisser manufactures the 0396433 bevel gauge, featuring a 250 mm blade for precise angle measurements. This tool is ideal for carpentry and metalworking applications where accurate angle reproduction is essential. The bevel gauge's reliable construction ensures durability and continued precision over time.
Type Bevel gauge
Length 250mm
Material Steel
Calibrated to Manufacturer's standards (no certificate)
Cross Section 20 x 5 mm
Side A 250mm
Weight 410g

Reviews

Be the first to submit a review

Trustpilot