HELIOS PREISSER 0396416 Flange Square 400x400 mm 90° for Metal Aligning

MPN
0396416
EAN-13
4029713026561
Order Code
12-0173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

HELIOS PREISSER manufactures the Flange Square 0396416, measuring 400 x 400 mm at 90 degrees. This durable tool is ideal for precise alignment and measurement tasks in construction and engineering. It is commonly used in ensuring accurate right angles in fabrication and installation projects.
Type Flange square
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 30 x 5 mm
Material Steel
Material properties zinc plated
Side A 400mm
Side B 400mm
Weight 1100g

Reviews

Be the first to submit a review

Trustpilot