Helios Preisser 0395144 Mitre Square 200x130mm 135° for Angle Tests

MPN
0395144
EAN-13
4029713026509
Order Code
12-0170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £28.79 £24.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The HELIOS PREISSER Mitre Square 0395144 is a precision tool with dimensions of 200 x 130 mm and features a 135° angle. It is manufactured by Helios Preisser and is commonly used in woodworking and metalworking for accurate angle measurement and marking. This durable and reliable square is essential for ensuring precise mitre joints.
Type Mitre square
Angle setting (max.) 135°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 25 x 5 mm
Material Special steel
Side A 200mm
Side B 130mm
Weight 500g

Reviews

Be the first to submit a review

Trustpilot