HELIOS PREISSER 0395143 Mitre Square 150x100mm 135° Angle Test Tool

MPN
0395143
EAN-13
4029713026493
Order Code
12-0169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £28.90 £24.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Helios Preisser Mitre Square 0395143 is a precision measuring tool featuring dimensions of 150 x 100 mm with a 135° angle. It is designed for accurate marking and checking of angles in carpentry and metalwork. This tool is essential for craftsmen and tradespeople requiring precise angle measurements.
Type Mitre square
Angle setting (max.) 135°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 20 x 5 mm
Material Special steel
Side A 150mm
Side B 100mm
Weight 300g

Reviews

Be the first to submit a review

Trustpilot