HELIOS PREISSER 0395104 Engineers Square 45° 200x130mm For Angle Tests

MPN
0395104
EAN-13
4029713026448
Order Code
12-0164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £50.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HELIOS PREISSER 0395104 is a precision engineer's square with a 45-degree angle and measurements of 200 x 130 mm. This tool is perfect for ensuring accurate measurements and alignment in engineering and woodworking applications. Its durable construction ensures reliable performance for professional use.
Type 45 degree engineer's square
Angle setting (max.) 45°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 25 x 5 mm
Material Special steel
Side A 200mm
Side B 130mm
Weight 500g

Reviews

Be the first to submit a review

Trustpilot