HELIOS PREISSER 0388202 Steel Square 50x40mm Bevelled Edges

MPN
0388202
EAN-13
4029713002121
Order Code
12-0161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £32.10 £27.29
10+ £26.00
50+ £25.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Helios Preisser 0388202 bevelled steel square measures 50 x 40 mm and is crafted from durable steel. Its precise bevelled edge makes it ideal for accurate measurement and marking tasks. This tool is commonly used in carpentry and metalworking for ensuring right angles.
Type Bevelled steel square
Accuracy GG 00
Calibrated to Manufacturer's standards (no certificate)
Cross Section 14 x 4 mm
DIN Standard DIN 875
Material Steel
Material properties rust-proof
Side A 50mm
Side B 40mm
Weight 30g

Reviews

Be the first to submit a review

Trustpilot