HELIOS PREISSER 0388102 Bevelled Steel Square 50x40mm 90° Angle Tester

MPN
0388102
EAN-13
4029713208400
Order Code
12-0157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £27.09 £23.72
10+ £22.60
50+ £22.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Helios Preisser 0388102 Bevelled Steel Square is a precision tool featuring dimensions of 50 x 40 mm and a 90° angle. Ideal for engineering tasks, it is commonly used for marking and verifying right angles. Its durable, bevelled steel construction ensures accurate and reliable measurements.
Type Bevelled steel square
Accuracy GG 00
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 14 x 4 mm
DIN Standard DIN 875
Material Steel
Material properties tempered
Side A 50mm
Side B 40mm
Weight 40g

Reviews

Be the first to submit a review

Trustpilot