HELIOS PREISSER 0380103 Centre Finder for Accurate Diameter Alignment

MPN
0380103
EAN-13
4029713208066
Order Code
12-0153
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £65.36 £55.56
10+ £53.89
50+ £53.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helios Preisser 0380103 centre finder is designed for precise location of rotational centres in workpieces. It features high accuracy and is essential for alignment tasks in machining processes. Typical applications include lathe and milling machine setups.
Type Centre Finder
Material Steel
Calibrated to Manufacturer's standards (no certificate)
Cross Section 100 x 70 mm
Weight 150g

Reviews

Be the first to submit a review

Trustpilot