HELIOS PREISSER 0376117 Try Square 300x175mm 90° for Angle Tests

MPN
0376117
EAN-13
4029713024819
Order Code
12-0152
Country of Origin
India
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £35.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Helios Preisser 0376117 try square features a 300 x 175 mm blade set at a 90-degree angle, ensuring precise measurements. Crafted for durability and accuracy, it serves as an essential tool for carpentry and engineering tasks. Typically used in woodworking, it helps verify right angles and align elements accurately.
Type Try square
Accuracy GG 2
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 875
Material Special steel
Side A 300mm
Side B 175mm
Weight 650g

Reviews

Be the first to submit a review

Trustpilot