HELIOS PREISSER 0376115 Try Square 200x130mm 90° For Angle Tests

MPN
0376115
EAN-13
4029713024789
Order Code
12-0149
Country of Origin
India
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £27.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Helios Preisser 0376115 Try square is a precision tool measuring 200 x 130 mm with a 90° angle, ideal for ensuring accurate right angles. Manufactured by Helios Preisser, this stop angle is designed for carpentry and metalworking applications. Its sturdy design makes it perfect for professional and hobbyist use alike.
Type Try square
Accuracy GG 2
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 875
Material Special steel
Side A 200mm
Side B 130mm
Weight 350g

Reviews

Be the first to submit a review

Trustpilot