HELIOS PREISSER 0376114 Try Square 150x100mm 90° for Angle Tests

MPN
0376114
EAN-13
4029713024772
Order Code
12-0148
Country of Origin
India
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £20.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Helios Preisser 0376114 try square is a precision measuring tool featuring dimensions of 150 x 100 mm, with a 90° angle. Manufactured by Helios Preisser, it is designed for accuracy in determining right angles in carpentry and metalworking tasks. Its robust construction ensures reliability and durability in professional applications.
Type Try square
Accuracy GG 2
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 875
Material Special steel
Side A 150mm
Side B 100mm
Weight 150g

Reviews

Be the first to submit a review

Trustpilot