HELIOS PREISSER 0375428 Engineer's Square 1000x500 mm 90° Angle Test Tool

MPN
0375428
EAN-13
4029713026400
Order Code
12-0144
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £33.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 10/07/2026

Helios Preisser manufactures the Engineer's Square 0375428, which measures 1000 x 500 mm and maintains a 90° angle. This precision tool is designed without a stop, making it suitable for accurate measurement and layout work in various engineering and woodworking tasks. Its robust construction ensures reliability in professional settings.
Type Engineer's square without stop
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 30 x 5 mm
Material Steel
Material properties zinc plated
Side A 1m
Side B 500mm
Weight 1680g

Reviews

Be the first to submit a review

Trustpilot