HELIOS PREISSER 0375420 Engineer's Square 600x330mm 90° Angle Tests

MPN
0375420
EAN-13
4029713026387
Order Code
12-0143
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 10/07/2026

Helios Preisser manufactures the Engineer's square without stop, model 0375420, featuring dimensions of 600 x 330 mm and a precise 90° angle. This high-quality tool is essential for tasks requiring accurate right-angle measurements in metalworking or carpentry. Its robust design ensures durability and reliable performance in professional engineering applications.
Type Engineer's square without stop
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 30 x 5 mm
Material Steel
Material properties zinc plated
Side A 600mm
Side B 330mm
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot