HELIOS PREISSER 0375416 Engineer's Square 400x230mm 90° Angle Test Tool

MPN
0375416
EAN-13
4029713026363
Order Code
12-0141
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HELIOS PREISSER engineer's square without stop, model 0375416, features dimensions of 400 x 230 mm and a precise 90° angle. It is typically used in metalworking and woodworking for checking angles and straightness. This high-quality tool is essential for ensuring accuracy in engineering and construction tasks.
Type Engineer's square without stop
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 30 x 5 mm
Material Steel
Material properties zinc plated
Side A 400mm
Side B 230mm
Weight 700g

Reviews

Be the first to submit a review

Trustpilot