HELIOS PREISSER 0375408 Engineers Square 150x100mm 90° Metalwork

MPN
0375408
EAN-13
4029713026325
Order Code
12-0136
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £9.41 £8.00
10+ £7.47
50+ £7.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Helios Preisser engineer's square, model 0375408, measures 150 x 100 mm and is crafted for precise 90° angles. It is an essential tool used in various engineering and metalworking tasks for ensuring accuracy in layout work and testing. Designed without a stop, it facilitates unobstructed alignment and measurement capabilities.
Type Engineer's square without stop
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 20 x 5 mm
Material Steel
Material properties zinc plated
Side A 150mm
Side B 100mm
Weight 150g

Reviews

Be the first to submit a review

Trustpilot