HELIOS PREISSER 0374424 Engineer's Square 750x375mm 90° With Stop

MPN
0374424
EAN-13
4029713026295
Order Code
12-0132
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £53.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 09/07/2026

The Helios Preisser engineer's square with stop 0374424 is a precision tool with dimensions of 750 x 375 mm and ensures a 90° angle. Featuring a reliable stop, it is ideal for accurate layout and measurement tasks in metalworking and woodworking. This tool is essential for professionals requiring consistency and precision in their projects.
Type Engineer's square with stop
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 30 x 5 mm
Material Steel
Material properties zinc plated
Side A 750mm
Side B 375mm
Weight 1850g

Reviews

Be the first to submit a review

Trustpilot