HELIOS PREISSER 0374420 Engineer's Square 600x330mm for Angle Tests

MPN
0374420
EAN-13
4029713026288
Order Code
12-0131
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £47.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 20/12/2026

The Helios Preisser engineer's square with stop, model 0374420, features dimensions of 600 x 330 mm with a precise 90° angle. Made for accuracy, it is ideal for tasks requiring exact measurements, such as in carpentry and metalwork. This tool serves well in aligning and checking right angles in various engineering applications.
Type Engineer's square with stop
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 30 x 5 mm
Material Steel
Material properties zinc plated
Side A 600mm
Side B 330mm
Weight 1400g

Reviews

Be the first to submit a review

Trustpilot