HELIOS PREISSER 0373107 Bevel Square 300x175mm 90° For Angle Tests

MPN
0373107
EAN-13
4029713207809
Order Code
12-0120
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £30.72 £26.11
10+ £24.88
50+ £24.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Helios Preisser bevel square 0373107 features a size of 300 x 175 mm and a 90° angle, making it ideal for precision measuring tasks. This tool is commonly used in woodworking and metalworking to ensure accurate angle measurements. Renowned for its reliability, the bevel square is an essential instrument for both professional and DIY projects.
Type Bevel square
Accuracy GG 2
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 875
Material Special steel
Side A 300mm
Side B 175mm
Weight 800g

Reviews

Be the first to submit a review

Trustpilot