HELIOS PREISSER 0373103 Bevel Square 100x70mm 90° for Angle Tests

MPN
0373103
EAN-13
4029713207762
Order Code
12-0116
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Helios Preisser 0373103 bevel square measures 100 x 70 mm and is precisely set at 90 degrees. Manufactured by Helios Preisser, this tool is essential for achieving precise angles in woodworking and metalworking. It is commonly used for marking and checking angles on various materials.
Type Bevel square
Accuracy GG 2
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 20 x 5 mm
DIN Standard DIN 875
Material Special steel
Side A 100mm
Side B 70mm
Weight 100g

Reviews

Be the first to submit a review

Trustpilot