HELIOS PREISSER 0372110 Try Square 600x300 mm 90° Angle Test Tool

MPN
0372110
EAN-13
4029713207700
Order Code
12-0113
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £108.51 £92.23
10+ £89.47
50+ £89.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Helios Preisser 0372110 Try Square measures 600 x 300 mm and is designed for precise 90° angle measurements. Manufactured by Helios Preisser, it features a robust stop angle for accuracy. This tool is typically used in carpentry, metalworking, and engineering for ensuring precise right angles.
Type Try square
Accuracy GG 2
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 40 x 8 mm
DIN Standard DIN 875
Material Special steel
Side A 600mm
Side B 300mm
Weight 2700g

Reviews

Be the first to submit a review

Trustpilot