HELIOS PREISSER 0372109 Try Square 500x250mm 90° Ideal for Metalwork

MPN
0372109
EAN-13
4029713207694
Order Code
12-0112
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £83.00 £70.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 20/12/2026

The HELIOS PREISSER 0372109 Try square features a precise 500 x 250 mm measurement and a 90° stop angle. It is ideal for checking right angles and marking material in carpentry and metalworking. Manufactured by HELIOS PREISSER, it ensures accuracy and reliability in alignment tasks.
Type Try square
Accuracy GG 2
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 40 x 8 mm
DIN Standard DIN 875
Material Special steel
Side A 500mm
Side B 250mm
Weight 2300g

Reviews

Be the first to submit a review

Trustpilot