HELIOS PREISSER 0372106 Try Square 250x165mm 90° For Angle Testing

MPN
0372106
EAN-13
4029713207663
Order Code
12-0111
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £30.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Helios Preisser 0372106 try square measures 250 x 165 mm and provides a 90° angle. It features a stop angle designed for precise measurements and alignments. This tool is typically used in woodworking and metalworking to ensure accuracy in cuts and joints.
Type Try square
Accuracy GG 2
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 35 x 7 mm
DIN Standard DIN 875
Material Special steel
Side A 250mm
Side B 165mm
Weight 750g

Reviews

Be the first to submit a review

Trustpilot