HELIOS PREISSER 0372103 Try Square 100x70 mm 90° For Angle Tests

MPN
0372103
EAN-13
4029713207632
Order Code
12-0108
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £16.91 £14.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Helios Preisser 0372103 Try Square is a precision measuring tool designed with a 100 x 70 mm 90° angle. It's ideal for ensuring right angles in woodworking and metalworking projects. The sturdy construction guarantees reliable performance for professionals and hobbyists alike.
Type Try square
Accuracy GG 2
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 20 x 5 mm
DIN Standard DIN 875
Material Special steel
Side A 100mm
Side B 70mm
Weight 150g

Reviews

Be the first to submit a review

Trustpilot