Helios Preisser 0372 104 Square With Base GG2 150 x 100mm

MPN
0372104
EAN-13
4029713207649
Order Code
49-3413
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

This 150 x 100mm square from Helios Preisser is ideal for testing angles in factory conditions or in the construction of metal window frames, containers etc. It is supplied with a robust base so are free-standing.


  • DIN 875
  • Made from special steel
  • Accuracy grade GG 2
  • Cross section 25 x 5mm
  • Blade length 150 x 100mm
  • Manufacturer's part 0372 104
Type L square
Length 150mm
Material Steel
Accuracy grade GG 2

Reviews

Be the first to submit a review

Trustpilot