Helios Preisser 0370205 Try Square 200x130mm 90° Angle Test Tool

MPN
0370205
EAN-13
4029713207328
Order Code
12-0103
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £40.22 £34.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helios Preisser 0370205 Try Square measures 200 x 130 mm, featuring a precise 90° angle for accurate measurements. Manufactured by Helios Preisser, it is designed for ensuring square accuracy in woodworking and metalworking. The robust stop angle aids in consistently reliable measurements and layouts.
Type Try square
Accuracy GG 1
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 30 x 6 mm
DIN Standard DIN 875
Material Steel
Material properties rust-proof
Side A 200mm
Side B 130mm
Weight 700g

Reviews

Be the first to submit a review

Trustpilot