HELIOS PREISSER 0370204 Try Square 150x100mm For Angle Tests 90°

MPN
0370204
EAN-13
4029713207311
Order Code
12-0102
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £29.87 £25.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The HELIOS PREISSER 0370204 Try square measures 150 x 100 mm and is set at a 90° angle, providing precise right-angle assessments. Manufactured by Helios Preisser, this tool is essential for carpentry, metalworking, and general workshop tasks. Its robust design ensures accuracy and durability in alignment and measurement applications.
Type Try square
Accuracy GG 1
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 25 x 5 mm
DIN Standard DIN 875
Material Steel
Material properties rust-proof
Side A 150mm
Side B 100mm
Weight 400g

Reviews

Be the first to submit a review

Trustpilot