HELIOS PREISSER 0370202 Try Square 75x50mm 90° for Angle Testing

MPN
0370202
EAN-13
4029713207298
Order Code
12-0099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £21.44 £18.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Helios Preisser 0370202 try square features a stop angle and measures 75 x 50 mm at 90°. This precision tool is essential for ensuring accurate right angles in woodworking and metalworking. Ideal for craftsmen, it aids in checking edges and guiding cuts.
Type Try square
Accuracy GG 1
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 15 x 5 mm
DIN Standard DIN 875
Material Steel
Material properties rust-proof
Side A 75mm
Side B 50mm
Weight 100g

Reviews

Be the first to submit a review

Trustpilot