HELIOS PREISSER 0370104 Try Square 150x100 mm 90° For Angle Tests

MPN
0370104
EAN-13
4029713207205
Order Code
12-0095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £26.97 £22.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HELIOS PREISSER 0370104 Try square, measuring 150 x 100 mm, is a precise and reliable tool for ensuring 90° angles. Manufactured with quality craftsmanship, it features a sturdy stop angle for accurate measurements. Ideal for woodworking and metalworking, it assists in verifying perpendicular and aligning edges.
Type Try square
Accuracy GG 1
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 25 x 5 mm
DIN Standard DIN 875
Material Special steel
Side A 150mm
Side B 100mm
Weight 400g

Reviews

Be the first to submit a review

Trustpilot