HELIOS PREISSER 0321305 Marking Gauge Steel Rust-Proof

MPN
0321305
EAN-13
4029713234751
Order Code
04-1269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £68.00 £57.80
10+ £55.77
50+ £55.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 16/09/2026

The HELIOS PREISSER 0321305 marking gauge features a rust-proof steel construction. Manufactured by HELIOS PREISSER, it is ideal for precise scribing and marking on various surfaces. This durable tool is commonly used in woodworking and metalworking applications.
Type Marking gauge
Length 500mm
Material Stainless steel
Weight 1330g

Reviews

Be the first to submit a review

Trustpilot