HELIOS PREISSER 0321301 Marking Gauge Steel Rust-Proof Durable

MPN
0321301
EAN-13
4029713002169
Order Code
04-1267
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Helios Preisser's 0321301 Marking Gauge is crafted from rust-proof steel. It features precision for accurate scribing and measuring tasks. Ideal for woodworking and metalworking applications.
Type Marking gauge
Length 200mm
Material Stainless steel
Weight 430g

Reviews

Be the first to submit a review

Trustpilot