HELIOS PREISSER 0300102 Scriber Carbide Chrome Plated

MPN
0300102
EAN-13
4029713204822
Order Code
12-0091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.56 £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Helios Preisser manufactures the 0300102 scriber with carbide metal that is chrome plated for durability. This tool is ideal for precision marking on hard materials due to its robust and wear-resistant tip. Typical applications include metalworking and engineering tasks where clear and accurate scribing is required.
Type Scriber
Length 150mm
Material Carbide metal
Material properties chrome plated
Weight 40g

Reviews

Be the first to submit a review

Trustpilot