HELIOS PREISSER 0282501 Depth Gauge 1pc Accurate Metric Measurement

Image Representative of Range

HELIOS PREISSER 0282501 Depth Gauge 1pc Accurate Metric Measurement

MPN
0282501
EAN-13
4029713204235
Order Code
04-1265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £90.99 £77.34
10+ £75.02
50+ £74.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Helios Preisser manufactures the 0282501 depth gauge, a precise measuring tool. This caliper features exceptional accuracy and durability. It is typically used for measuring depths in engineering and machining applications.
Type Depth gauge
Accuracy 0.05mm
Maximum Measurement 150mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
Material Steel
Weight 0.145kg

Reviews

Be the first to submit a review

Trustpilot