HELIOS PREISSER 0234503 Workshop Caliper 300mm Precise Measurement

Image Representative of Range

HELIOS PREISSER 0234503 Workshop Caliper 300mm Precise Measurement

MPN
0234503
EAN-13
4029713201234
Order Code
04-1264
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £186.59 £158.60
10+ £154.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HELIOS PREISSER 0234503 workshop caliper is a precision measuring tool used in various mechanical and engineering applications. Manufactured by HELIOS PREISSER, this caliper offers accuracy and reliability for measuring up to 300 mm. It is commonly used in workshops for taking precise internal and external measurements.
Type Vernier caliper
Length 300mm
Accuracy 0.05mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Analogue
Material Stainless steel
Misc Attribute DIN 862
Reading range (max.) 300mm
Scale length (max.) 90mm
Standards DIN 862
Weight 0.455kg

Reviews

Be the first to submit a review

Trustpilot