Heidemann 70502 Chime 8V Silver, 95dB, 20 Melodies, Volume Control

MPN
70502
Brand
Heidemann
EAN-13
4011150705024
Order Code
12-0006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Heidemann manufactures the 70502 Chime, a stylish silver door chime capable of producing up to 95 dBa with a maximum voltage of 8 V. This chorus bell is ideal for use as a doorbell in homes or offices. The product ensures clear, audible alerts for visitors and enhances entryway aesthetics.
Type Chime
Depth 45mm
Dimensions (W x H x D) 160 x 190 x 45 mm
Factory colour Silver
Height 190mm
Max. operating voltage 8V
Mounting Type Surface-mount
Tunes 20
Volume 95dBA
Width 160mm

Reviews

Be the first to submit a review

Trustpilot