Heidemann 70372 Wireless Door Bell Transmitter for Bell System Extension

Image Representative of Range

Heidemann 70372 Wireless Door Bell Transmitter for Bell System Extension

MPN
70372
Brand
Heidemann
EAN-13
4011150703723
Order Code
11-9994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £21.57 £20.12
10+ £19.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Heidemann 70372 is a wireless doorbell transmitter designed for easy installation and convenience. It serves as an additional doorbell option for homes, allowing you to extend or replace existing systems seamlessly. Commonly used in both residential and commercial settings, it provides reliable bell notifications without the need for complex wiring.
Type Wireless door bell
Coding option Autodidactic
Component Transmitter
Depth 20mm
Dimensions (W x H x D) 65 x 90 x 20 mm
Factory colour White
Frequency 433 MHz
Height 90mm
Max. Range 100m
Operating Voltage 2 x 1.5 V LR6/mignon battery
Tunes 8
Width 65mm

Reviews

Be the first to submit a review

Trustpilot