Heidemann 70301 Bell Panel Bronze Wood Look with Nameplate 24V 1A

MPN
70301
Brand
Heidemann
EAN-13
4011150703013
Order Code
11-9991
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.37 £12.21
10+ £11.48
50+ £11.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Heidemann 70301 Bell panel includes a nameplate and features a bronze finish, operating at 24 V/1 A. This sturdy doorbell button is ideal for marking entry points in residential or commercial buildings. It offers a reliable solution for second bell systems or as a main doorbell button installation.
Type Bell panel
Backlit No
Contact load capacity
24 V/1A
Depth 15mm
Dimensions (W x H x D) 94 x 43 x 15 mm
Doorbell features incl. nameplate
Factory colour Bronze
Height 43mm
Material Brass
Max. contact load capacity 24 V/1 A
Number of Keys 1
Width 94mm

Reviews

Be the first to submit a review

Trustpilot