Heidemann 70215 Chime 8V 85dBa White Differentiates Ringtones

MPN
70215
Brand
Heidemann
EAN-13
4011150702153
Order Code
11-9989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

The Heidemann 70215 is a white door chime designed to emit sounds up to 85 dBa with a maximum voltage of 8 V. Known as a multi-sound gong, it provides versatile audio cues for notifying visitors' arrivals. Typically used in residential and office settings, it ensures reliable and clear alerts.
Type Chime
Current Consumption
1A
Depth 45mm
Dimensions (W x H x D) 105 x 168 x 45 mm
Factory colour White
Height 168mm
Max. operating voltage 8V
Mounting Type Surface-mount
Tunes 2
Volume 85dBA
Width 105mm

Reviews

Be the first to submit a review

Trustpilot