Heidemann 30441 ISO-FLEX M Cable Sleeve 1pc Flexible Gel Mould

MPN
30441
Brand
Heidemann
EAN-13
4011150304418
Order Code
03-9968
Country of Origin
Germany

Discontinued


The Heidemann 30441 ISO-FLEX M cable sleeve, containing one piece, is designed for protective ground sheath and cable repair applications. It features a robust resin sleeve for enhanced durability and reliable protection. This versatile sleeve is suitable for use in various electrical installations, ensuring secure connections and long-lasting repairs.
Sleeve Diameter Not Applicable
Colour Black
Length 137mm
Type Cable sleeve
Dim (L x W) 137 mm x 50 mm
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute ISO-FLEXm
Standards DIN EN 50393
Width 50mm

Trustpilot