Heidemann 13577 Flexible Conduit EN25 25m Black PVC-U Flame-Resistant

MPN
13577
Brand
Heidemann
EAN-13
4011150135777
Order Code
03-9966
Country of Origin
Chile
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Heidemann manufactures the 13577 flexible conduit, which comes in a 25-metre length and is coloured black. This product serves as a protective cable jacket, ideal for safeguarding electrical wires in various installations. It is commonly used in both residential and commercial settings to organise and protect cables.
Type Flexible conduit
Colour Black
Length 25m
Material Plastic
Internal Diameter 18.5mm
Compressive strength 750N
Diameter 25mm
Heat resistance -5 to +60°C
Size EN25

Reviews

Be the first to submit a review

Trustpilot