Hebotec 3011-146-200C KBS-MI8M Cable Clip Black Cable Mount

MPN
3011-146-200C
Brand
Hebotec
EAN-13
4251827905962
Order Code
16-5113
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.46
100+ £3.98
500+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec presents the 3011-146-200C cable clip, also known as the KBS-MI8M 10-60 20, which is available in a black finish and designed specifically as a self-adhesive cable mount. This component provides a reliable means of securing cables and wires, utilising a strong adhesive backing that facilitates easy installation on various surfaces without the need for mechanical fasteners. Engineered for high-performance cable management, the cable clip is suitable for use with cable ties and is particularly advantageous in environments where space constraints or a need for maintaining surface integrity are considerations. Common engineering applications include securing electrical wiring in automotive, aerospace, and industrial settings, where maintaining organisation and safety standards is paramount. The Hebotec 3011-146-200C ensures that cables remain fixed in position, reducing the risk of tangling or interference with mechanical operations.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Polypropylene, Velours, PA
Colour Black
Content 1
Height 16.2mm
Length 236mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot