Hebotec 3011-142-150C KBS-MI8M Cable mount Black

MPN
3011-142-150C
Brand
Hebotec
EAN-13
4251827905924
Order Code
16-5109
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 3011-142-150C is a reliable KBS-MI8M self-adhesive cable mount designed for secure and efficient cable management. This black cable clip is engineered to accommodate various cable ties, providing a robust and adaptable solution for fastening cables. The self-adhesive backing simplifies the installation of cable mounts and contributes to their versatility in both industrial and residential settings, making them ideal for applications where drilling holes is not feasible or desired. The cable mount's design ensures that it remains securely in place, maintaining the integrity of cable arrangements in environments that require precise and orderly cable routing, such as telecommunications, automotive, and electronics assemblies.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Polypropylene, Velours, PA
Colour Black
Content 1
Height 13.4mm
Length 168.6mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot