Hebotec 3011-136C KBS-EGT 10-60 cable clip black 1 piece

MPN
3011-136C
Brand
Hebotec
EAN-13
4251827905894
Order Code
16-5108
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Hebotec 3011-136C KBS-EGT 10-60 is a robust and reliable cable clip designed to secure and organise cables efficiently. This black self-adhesive cable mount can be easily affixed to various surfaces, offering a simple yet effective solution for managing cable layouts in electrical installations. The cable clip is compatible with a range of cable tie sizes, making it versatile for different diameter cables, and it is ideally suited for use in telecommunications, computer assembly, or any environment requiring neat cable organisation. Its durable construction ensures a strong hold, reducing the risk of dislodgement or wear over time. This product is particularly useful in situations where traditional mechanical fastening methods are impractical or undesirable.
Type Cable mount
Material Polyamide (fibreglass-reinforced)
Colour Black
Content 1
Height 19.4mm
Length 36mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot