Hebotec 3011-010-300C Hook-and-Loop Mount 30x300mm Black 1 piece(s)

MPN
3011-010-300C
Brand
Hebotec
EAN-13
4064161289069
Order Code
09-2997
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.61 £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Hebotec hook-and-loop mount, model 3011-010-300C, features a black hook-and-loop pad with dimensions of 30 mm by 300 mm. This Velcro product is ideal for bundling applications and includes a screw-on hook and loop pad. It is typically used for organising cables or securing items in place with ease.
Type Hook-and-loop mount
Width 30mm
Colour Black
Dimensions (W x H) 30 mm x 300 mm
Height 300mm
Hook-and-loop technology Hook and loop pad
Material Polyamide

Reviews

Be the first to submit a review

Trustpilot