Hebotec 3011-006-200C Hook-and-loop Mount 20x200mm Black 1 piece

MPN
3011-006-200C
Brand
Hebotec
EAN-13
2050006625996
Order Code
09-2996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

The Hebotec Hook-and-loop mount, model 3011-006-200C, is a black fastener measuring 20 mm by 200 mm. This Velcro product is designed for bundling cables and holding items securely in place, featuring a convenient screw-on pad with a socket. Typically used for organising and securing cables, it ensures ease of use and reliable fastening in various applications.
Type Hook-and-loop mount
Width 20mm
Colour Black
Dimensions (W x H) 20 mm x 200 mm
Height 200mm
Hook-and-loop technology Hook and loop pad
Material Polyamide

Reviews

Be the first to submit a review

Trustpilot