Hebotec 3011-001-150C Hook-and-loop Mount 7.5x150mm Black 1 piece

MPN
3011-001-150C
Brand
Hebotec
EAN-13
2050006625972
Order Code
09-2993
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 311 in stock

The Hebotec Hook-and-loop mount, model 3011-001-150C, is a versatile fastening solution measuring 7.5 mm by 150 mm in black. This Velcro product features a screw-on pad, ideal for securely bundling cables or wires. Typical applications include organising home electronics or managing office equipment setups.
Type Hook-and-loop mount
Width 7.5mm
Colour Black
Dimensions (W x H) 7.5 mm x 150 mm
Height 150mm
Hook-and-loop technology Hook and loop pad
Material Polyamide

Reviews

Be the first to submit a review

Trustpilot