Hebotec 1037-011C Fastener Cable Clip Cable Fixing 3-12mm C16

MPN
1037-011C
Brand
Hebotec
EAN-13
2050012231174
Order Code
16-5062
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £7.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1037-011C Fastener Cable Clip is a precise component designed for secure cable management in engineering projects. This self-adhesive cable mount accommodates cable sizes ranging from 3 mm to 12 mm, providing flexibility in securing various cable diameters. The product, also known as the Hebotec SKDZ 4 3 - 12 C16, is built to ensure stable positioning of cables through its robust adhesive backing, which allows for reliable attachment to numerous surfaces. It is an ideal choice for use in electrical installations, control panels, and other applications where organised and stable cable routing is essential. By reducing cable clutter and potential mechanical strain, this cable clip enhances both the safety and efficiency of systems.
Type Fastener
Material Spring steel, Steel (galvanized)
Content 1
Height 35mm
Length 45.4mm
Width 20.4mm

Reviews

Be the first to submit a review

Trustpilot