Hebotec 1035-054C SKLZ Cable Clip Fastener 8/10 7-18

MPN
1035-054C
Brand
Hebotec
EAN-13
4251827903807
Order Code
16-5061
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £9.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hebotec 1035-054C is the manufacturer's part number for the SKLZ 8/10 7-18 cable clip fastener. This self-adhesive cable mount is designed to securely organise and manage cables when external mounting points are limited or unavailable. It offers a reliable adhesive base for easy installation on various surfaces, making it suitable for environments where drilling is impractical. Engineers might utilise this fastener in telecommunications, data centres, or automotive applications to maintain cable orderliness, reduce tripping hazards, and improve system aesthetics without compromising structural integrity. The clip is compatible with standard cable ties, providing a versatile solution for a variety of cable management challenges.
Type Fastener
Material Spring steel
Content 1
Height 33.9mm
Length 45.7mm
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot